
Schottky rectifier diode, 0.7A forward current, 40V repetitive reverse voltage. Features 3ns reverse recovery time, 16pF capacitance, and 3.2A peak non-repetitive surge current. Packaged in SOT-23 for surface mounting, operating from -55°C to 150°C. RoHS compliant and lead-free.
Diodes ZLLS500TA technical specifications.
| Average Rectified Current | 700mA |
| Capacitance | 16pF |
| Package/Case | SOT-23 |
| Current Rating | 700mA |
| Forward Current | 700mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 3.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 700mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 3.2A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLLS500TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.