Diodes ZLLS500TC technical specifications.
| Average Rectified Current | 700mA |
| Package/Case | TO-236-3 |
| Forward Current | 700mA |
| Height | 1mm |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 3.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLLS500TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.