
Diodes ZLNB2003Q16TC technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Number of Circuits | 2 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.010159oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLNB2003Q16TC to view detailed technical specifications.
No datasheet is available for this part.
