Diodes ZLNB2005Q16TC technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLNB2005Q16TC to view detailed technical specifications.
No datasheet is available for this part.