Diodes ZLNB2012Q16TC technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.010159oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLNB2012Q16TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.