Diodes ZLNB2013Q16TC technical specifications.
| Package/Case | QSOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 5V |
| Number of Circuits | 2 |
| Operating Supply Current | 9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Type | Analog |
| Weight | 0.010159oz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLNB2013Q16TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
