Diodes ZLPM3315Q16TC technical specifications.
| Package/Case | SSOP |
| Efficiency | 80% |
| Max Input Voltage | 21V |
| Min Input Voltage | 9V |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 21V |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLPM3315Q16TC to view detailed technical specifications.
No datasheet is available for this part.