Diodes ZM33064CL technical specifications.
| Package/Case | TO-92-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 1.5us |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZM33064CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
