
Supervisory circuit IC featuring a single monitored input and single voltage monitoring. Operates with a minimum supply voltage of 1V and a maximum of 6.5V, with an operating supply current of 200uA. Includes an overvoltage threshold of 4.7V and an undervoltage threshold of 4.5V, with a general threshold voltage of 4.6V. Provides active low reset with a reset delay time of 1.5us and a reset timeout of 1.5us. Packaged in a TO-92-3 through-hole mount configuration, measuring 4.77mm in length, 2.41mm in width, and 4.01mm in height, with a maximum power dissipation of 780mW.
Diodes ZM33064CSTZ technical specifications.
| Package/Case | TO-92-3 |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 1.5us |
| Reset Timeout | 1.5us |
| RoHS Compliant | No |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZM33064CSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
