
Surface mount power supply support circuit featuring a single channel for voltage monitoring. This integrated circuit operates within a 1V to 6.5V supply voltage range, with undervoltage and overvoltage thresholds set at 4.5V and 4.7V respectively. It provides an active low reset signal with a 1.5µs delay and timeout. Packaged in TO-261-4 (SOT-223), this component offers a maximum power dissipation of 2W and operates from -40°C to 85°C.
Diodes ZM33064GTA technical specifications.
| Package/Case | TO-261-4 |
| Height | 1.65mm |
| Length | 6.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 1.5us |
| Reset Timeout | 1.5us |
| RoHS Compliant | No |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZM33064GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
