
Surface mount supervisory circuit for power management, featuring a single monitored voltage input with a threshold voltage of 4.6V. This IC offers active low reset with a 1.5µs reset delay and timeout, operating from 1V to 6.5V supply voltage. Designed for surface mounting in an 8-pin SOIC package, it has a maximum power dissipation of 780mW and an operating supply current of 200µA. The component operates within a temperature range of -40°C to 85°C.
Diodes ZM33064N8TA technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Delay Time | 1.5us |
| Reset Timeout | 1.5us |
| RoHS Compliant | No |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZM33064N8TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
