
Diodes ZM331643CL technical specifications.
| Package/Case | TO-92-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reset | Active Low |
| Reset Delay Time | 2.5us |
| Reset Timeout | 2.5us |
| Threshold Voltage | 2.68V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZM331643CL to view detailed technical specifications.
No datasheet is available for this part.
