
Power supply support circuit featuring a fixed, single-channel reset function. This integrated circuit operates within a 1V to 10V supply voltage range, with a reset threshold voltage between 2.55V and 2.8V. The component offers an active-low reset output with a 2.5µs reset delay and timeout. Packaged in a SOT-223 surface-mount case with dimensions of 6.7mm (L) x 3.7mm (W) x 1.65mm (H), it supports a maximum power dissipation of 2W and operates from -40°C to 85°C.
Diodes ZM331643GTA technical specifications.
| Package/Case | SOT-223 |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 6.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Reset Threshold Voltage | 2.8V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Reset | Active Low |
| Reset Delay Time | 2.5us |
| Reset Timeout | 2.5us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.68V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZM331643GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
