
Surface mount supervisory circuit IC featuring a single monitored input and single voltage monitoring. Operates with a minimum supply voltage of 1V and a maximum of 10V, with an overvoltage threshold of 2.8V and an undervoltage threshold of 2.55V. Provides active low reset with a 2.5µs reset delay and timeout. Housed in a TO-261-4 (SOT223) package, this component offers a maximum power dissipation of 2W and an operating temperature range of -40°C to 85°C.
Diodes ZM331643GTC technical specifications.
| Package/Case | TO-261-4 |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 2.5us |
| Reset Timeout | 2.5us |
| RoHS Compliant | No |
| Threshold Voltage | 2.68V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZM331643GTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
