
Surface mount supervisory circuit IC featuring a single monitored input and a single voltage monitored. Operates with a minimum supply voltage of 1V and a maximum of 10V, with an overvoltage threshold of 2.8V and an undervoltage threshold of 2.55V. Includes active low reset with a reset delay time and reset timeout of 2.5µs. Packaged in an 8-pin SOIC case with dimensions of 5mm length, 4mm width, and 1.5mm height. Maximum power dissipation is 780mW, with an operating temperature range of -40°C to 85°C.
Diodes ZM331643N8TA technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Delay Time | 2.5us |
| Reset Timeout | 2.5us |
| RoHS Compliant | No |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZM331643N8TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
