
The ZM33164CL is a simple reset/power-on reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 780mW and can operate with a supply voltage between 1V and 10V. The IC is packaged in a TO-92-3 package and is mounted through a hole. It has a reset delay time of 2.5us and a reset timeout of 2us.
Diodes ZM33164CL technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Delay Time | 2.5us |
| Reset Timeout | 2us |
| Threshold Voltage | 4.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZM33164CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
