Diodes ZM33164CSTOB technical specifications.
| Package/Case | TO-92-3 |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 2.5us |
| Reset Timeout | 2us |
| RoHS Compliant | No |
| Threshold Voltage | 4.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.15V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZM33164CSTOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
