
Power Supply Support Circuit, a single-channel, fixed voltage supervisor with active-low reset and a 2.5µs reset delay. Features a 4.3V threshold voltage, 4.15V undervoltage threshold, and 4.45V overvoltage threshold. Operates from 1V to 10V supply voltage with a maximum power dissipation of 780mW. Packaged in a TO-92-3 through-hole mount, this lead-free and RoHS compliant component is supplied on tape and reel.
Diodes ZM33164CSTZ technical specifications.
| Package/Case | TO-92-3 |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 2.5us |
| Reset Timeout | 2us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.15V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZM33164CSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
