The ZM4733A is a unidirectional silicon zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 1W. It has 2 terminals, positioned at the end of the package, and is available in a 2-pin O-LELF-R2 package type. This diode is suitable for use in high-temperature applications and is constructed from a single silicon diode element.
Diodes ZM4733A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes ZM4733A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.