
Diodes ZM4744A-13 technical specifications.
| Package/Case | MELF |
| Impedance | 14R |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZM4744A-13 to view detailed technical specifications.
No datasheet is available for this part.