Diodes ZMC05TA technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMC05TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.