Diodes ZMC10 technical specifications.
| Package/Case | DIP |
| Current Rating | 10A |
| Current Sensing | 10A |
| Frequency | 100kHz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMC10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.