Diodes ZMDC832TA technical specifications.
| Package/Case | SOT-323 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| DC Rated Voltage | 25V |
| Weight | 0.000212oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMDC832TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.