The ZMM5232B-13 is a surface mount zener diode with a zener voltage of 5.6V and a tolerance of 5%. It has a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 175°C. The diode is packaged in a hermetic sealed glass package and is compliant with ROHS regulations.
Diodes ZMM5232B-13 technical specifications.
| Height | 1.6mm |
| Impedance | 11R |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.001199oz |
| Width | 1.6mm |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMM5232B-13 to view detailed technical specifications.
No datasheet is available for this part.
