The ZMM5233B-13 is a surface mount Zener diode with a Zener voltage of 6V and a tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 7 ohms. The diode is packaged in a DO-213AA case and is RoHS compliant. It operates over a temperature range of -65°C to 175°C.
Diodes ZMM5233B-13 technical specifications.
| Package/Case | DO-213AA |
| Impedance | 7R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMM5233B-13 to view detailed technical specifications.
No datasheet is available for this part.