
This RoHS compliant, hermetically sealed zener diode is rated for 19V with a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse current of 100nA. The diode is packaged in a glass package and is available in quantities of 2500. It can operate between -65°C and 175°C.
Diodes ZMM5249B-7 technical specifications.
| Height | 1.6mm |
| Impedance | 23R |
| Lead Free | Exempt |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 19V |
| Voltage Tolerance | 5% |
| Weight | 0.001199oz |
| Width | 1.6mm |
| Zener Voltage | 19V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMM5249B-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.