Diodes ZMM5253B-13 technical specifications.
| Height | 1.6mm |
| Impedance | 35R |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.001199oz |
| Width | 1.6mm |
| Zener Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMM5253B-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.