
The ZMM5255B-7 is a 28V 5% Zener diode with a maximum power dissipation of 500mW and a maximum operating temperature range of -65°C to 175°C. It is packaged in a surface mount O-LELF-R2 package and is RoHS compliant. The diode has a high impedance of 44R and a low reverse current of 100nA.
Diodes ZMM5255B-7 technical specifications.
| Height | 1.6mm |
| Impedance | 44R |
| Lead Free | Exempt |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 28V |
| Voltage Tolerance | 5% |
| Weight | 0.001199oz |
| Width | 1.6mm |
| Zener Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMM5255B-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
