
Surface mount linear voltage regulator IC providing a fixed 2.563V output at 50mA. Features a low quiescent current of 40µA and a high power supply rejection ratio of 75dB. Operates with an input voltage range from 3.9V to 22.5V, with a maximum power dissipation of 500mW. Packaged in a compact TO-236-3 (SOT23-3) surface mount package, this lead-free component is suitable for a wide operating temperature range of -55°C to 125°C.
Diodes ZMR250F02TA technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 22.5V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.563V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMR250F02TA to view detailed technical specifications.
No datasheet is available for this part.
