
5V fixed positive linear voltage regulator, surface mount SOT-23 package. Features a 1.2V dropout voltage, 50mA maximum output current, and 500mW power dissipation. Operates with input voltages from 7V to 25V, providing a stable 5V output. Offers a 72dB PSRR and 70µA quiescent current, with a wide operating temperature range of -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Diodes ZMR500FTA technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 1.2V |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMR500FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
