Diodes ZMS2800TA technical specifications.
| Forward Current | 1A |
| Height | 1.05mm |
| Length | 1.8mm |
| Max Current Rating | 15mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 200nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.000173oz |
| Width | 1.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZMS2800TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
