Diodes ZMS2811TC technical specifications.
| Capacitance | 1.2pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 100nA |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Weight | 0.000173oz |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMS2811TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
