Diodes ZMT31TC technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Resistance | 3kR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMT31TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.