Diodes ZMT32TA technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60mV |
| Max Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output Type | Voltage, Analog |
| Output Voltage | 60mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ZMT32 |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMT32TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
