
Diodes ZMV829ATA technical specifications.
| Capacitance | 7.38pF |
| Package/Case | SOD-323-2 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 25V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMV829ATA to view detailed technical specifications.
No datasheet is available for this part.