The ZMV830ATA varactor diode from Diodes features a capacitance of 9pF and a forward current of 200mA. It is packaged in a SOD-323-2 miniature package, measuring 1.8mm in length, 1.45mm in width, and 1.05mm in height. The diode operates within a temperature range of -55°C to 150°C and is rated for a maximum reverse voltage of 25V. The ZMV830ATA is lead-free, but contains lead, and is available in tape and reel packaging with 3000 units per package.
Diodes ZMV830ATA technical specifications.
| Capacitance | 9pF |
| Package/Case | SOD-323-2 |
| Forward Current | 200mA |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage (DC) | 25V |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 25V |
| Weight | 0.000173oz |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMV830ATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
