Diodes ZMV830ATC technical specifications.
| Capacitance | 10pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMV830ATC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.