Diodes ZMV835BTA technical specifications.
| Capacitance | 64.6pF |
| Package/Case | SOD-323-2 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 25V |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMV835BTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.