Diodes ZMV930TA technical specifications.
| Capacitance | 8.7pF |
| Package/Case | SOD-323-2 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMV930TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.