Diodes ZMV933ATA technical specifications.
| Capacitance | 42pF |
| Package/Case | SOD-323-2 |
| Forward Current | 100mA |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 12V |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 12V |
| Weight | 0.000173oz |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMV933ATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.