
The ZMV934TA varactor diode from Diodes features a capacitance of 95pF and a maximum operating temperature of 125°C. It is designed for surface mount applications and is available in a package quantity of 3000 units per reel. The device is compliant with RoHS regulations and is suitable for use in environments with temperatures ranging from -55°C to 125°C.
Diodes ZMV934TA technical specifications.
| Capacitance | 95pF |
| Package/Case | SOD-323-2 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMV934TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.