Diodes ZMX40MT8TA technical specifications.
| Axis | X, Y |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 24mV |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Output Voltage | 24mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMX40MT8TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
