Diodes ZMX40MT8TC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Resistance | 2200 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ZMX40MT8TC to view detailed technical specifications.
No datasheet is available for this part.