The ZNBG3115Q20 is a dual diode array from Diodes with 20 terminals, operating between -40°C and 80°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 10V. The device is packaged in a 20-pin SSOP package with a width of 3.9116mm and a length of 8.65mm. It is designed for specialized IC applications.
Diodes ZNBG3115Q20 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9116 |
| Length | 8.65 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ZNBG3115Q20 to view detailed technical specifications.
No datasheet is available for this part.