Diodes ZNBG3118JA16TC technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | ZNBG311 |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZNBG3118JA16TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.