Diodes ZNBG6000Q20TC technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.008508oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZNBG6000Q20TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
