Diodes ZNI1000TA technical specifications.
| Package/Case | TO-236-3 |
| Current | 3mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Type | Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZNI1000TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
