Diodes ZNI1000TC technical specifications.
| Package/Case | TO-236-3 |
| Current | 3mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZNI1000TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
