Diodes ZPY6.8 technical specifications.
| Impedance | 2R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Zener Voltage | 6.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZPY6.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.