Diodes ZR2431N802TA technical specifications.
| Package/Case | SOIC |
| Cathode Current | 100uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR2431N802TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
